Cart

BMA250E SHUTTLE BOARD

BOSCH SE 0330.SB0.169

image shown is a representation only

BOSCH SE

Shuttle Board BMA250E
Supplier: Bosch Sensortec
Matchcode: BMA250E SHUTTLE BOARD
Rutronik No.: ICIN3087
Unit Pack: 1
MOQ: 5
package: PCB
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 07/01/2018
On request
On request
Article with this quantity is not orderable.

Parameter

Interface
USB
Resolution
10 bits
g-range
2,4,8,16 +-g
Technology
MEMS
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
BW
1 kHz
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
BOX
Supplier Part
0330.SB0.169
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?