Cart

BMA220

BOSCH SE 0273.141.102-1NV

image shown is a representation only

BOSCH SE

ACCEL 3-Axis Digital
Supplier: Bosch Sensortec
Matchcode: BMA220
Rutronik No.: ICMEMS1057
Unit Pack: 1
MOQ: 1
package: LGA-12
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 06/30/2015
0.78 $
0.78 $

Prices

1 0.78 $
250 0.53 $
500 0.485 $

Parameter

Technology
I²C, SPI
Interface
6 bits
Sensitivity
2,4,8,16 +-g
g-range
MEMS
Package
LGA-12
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.62 V
Vcc(max)
3.6 V
BW
1 kHz
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
0273.141.102-1NV
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Germany
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?