Cart

BHI160

BOSCH SE 0273.141.230-1NV

image shown is a representation only

BOSCH SE

Sensor Hub IMU Manus SMD
Supplier: Bosch Sensortec
Matchcode: BHI160
Rutronik No.: ICMEMS1137
Unit Pack: 1
MOQ: 1
package: LGA-28
Packaging: REEL
In Stock
4.78 $
4.78 $

Prices

1 4.78 $
200 4.75 $
400 4.71 $
600 4.66 $
1,100 4.63 $

Parameter

Technology
I²C
Sensitivity
2,4,8,16 +-g
FS
MEMS
DOF
9
Package
LGA-28
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(max)
3.6 V
Mounting
SMD
Footprint
19.76 mm²
Leadfree Defin.
10
Packaging
REEL
Supplier Part
0273.141.230-1NV
ECCN
EAR99
Customs Tariff No.
85423111000
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?