Cart

SMD288

BOSCH AE

P-Sensor Barometric A. 1,15 Bar
Supplier: Bosch Automotive Electronics
Matchcode: SMD288
Rutronik No.: ICIN1905
Unit Pack: 800
MOQ: 800
package: PM8
Packaging: REEL
Topseller
Soon available
4.19 $
3,352.00 $

Parameter

Interface
Analog
P(min)
0.4 bar
P(max)
1.15 bar
Top(min)
-40 °C
Top(max)
125 °C
Package
PM8
Automotive
AEC-Q(100)
Vcc(max)
5 V
Calibrated
yes
T-compensated
Yes
Amplified
Yes
Icc
11 mA
Vcc(min)
0 V
Mounting
SMD
Leadfree Defin.
4
Packaging
REEL
Supplier Part
0 273 300 142
ECCN
EAR99
Customs Tariff No.
90262020000
Country
Germany
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?