Cart

SMD085

BOSCH AE 0 273 300 042

image shown is a representation only

BOSCH AE

P-Sensor High accuracy A
Supplier: Bosch Automotive Electronics
Matchcode: SMD085
Rutronik No.: ICIN2163
Unit Pack: 1
MOQ: 1
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2017
10.55 $
10.55 $

Prices

1 10.55 $
1,000 8.79 $

Parameter

Interface
Analog
P(min)
600 bar
P(max)
1150 bar
Top(min)
-40 °C
Top(max)
130 °C
Package
SO8
Automotive
AEC-Q(100)
Vcc(max)
4.85 V
Accuracy
1.5
Calibrated
yes
T-compensated
Yes
Amplified
Yes
Icc
12.5 mA
Vcc(min)
4.75 V
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
0 273 300 042
ECCN
EAR99
Customs Tariff No.
90262020000
Country
Germany
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?