Cart

SMA130

BOSCH AE 0 273 141 234

image shown is a representation only

BOSCH AE

MEMS 3axis ACCEL ATM SMD
Supplier: Bosch Automotive Electronics
Matchcode: SMA130
Rutronik No.: ICMEMS1025
Unit Pack: 1
MOQ: 1
package: LGA-12
Packaging: REEL
In Stock
2.34 $
2.34 $

Parameter

Technology
I²C, SPI
Interface
14 bits
Sensitivity
2,4,8,16 +-g
g-range
MEMS
Package
LGA-12
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.62 V
Vcc(max)
3.6 V
BW
0.8 kHz
t on
1 µA
Icc(min)
66 µA
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
4
Packaging
REEL
Supplier Part
0 273 141 234
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Germany
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?