Cart

CY332

BOSCH AE 0 272 230 520

image shown is a representation only

BOSCH AE

Programmable IC control LQFP64 _NO ROHS
Supplier: Bosch Automotive Electronics
Matchcode: CY332
Rutronik No.: ICINA3264
Unit Pack: 1
MOQ: 1800
package: LQFP64
Packaging: REEL
On request
10.42 $
18,756.00 $

Parameter

Type
CONTROL IC
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
AEC-Q(100)
Package
LQFP64
Leadfree Defin.
1
Packaging
REEL
Supplier Part
0 272 230 520
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?