Cart

CY320E

BOSCH AE 1 267 379 284

image shown is a representation only

BOSCH AE

System Basis IC PSO36 SMD
Supplier: Bosch Automotive Electronics
Matchcode: CY320E
Rutronik No.: ASIC4680
Unit Pack: 650
MOQ: 650
package: PSO36
Packaging: REEL
Topseller
Soon available
14.92 $
9,698.00 $

Parameter

Type
SBC
Vcc(min)
5.7 V
Vcc(max)
15 V
Top(min)
-40 °C
Top(max)
150 °C
Mounting
SMD
Automotive
AEC-Q(100)
Package
PSO36
Leadfree Defin.
4
Packaging
REEL
Supplier Part
1 267 379 284
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?