Cart

CK240

BOSCH AE 0 272 240 029

image shown is a representation only

BOSCH AE

4-Ch. Ignition Driver SO16 SMD _NO ROHS
Supplier: Bosch Automotive Electronics
Matchcode: CK240
Rutronik No.: ASSP1288
Unit Pack: 1
MOQ: 1
package: SO16
Packaging: REEL
In Stock
2.55 $
2.55 $

Parameter

Package
SO16
Top(min)
-40 °C
Top(max)
125 °C
Automotive
AEC-Q(100)
Vcc(min)
5 V
Leadfree Defin.
1
Packaging
REEL
Mounting
SMD
Supplier Part
0 272 240 029
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?