Cart

CJ840 HIQUAD64

BOSCH AE

ECU-IC HiQuad64 SMD _NO ROHS
Supplier: Bosch Automotive Electronics
Matchcode: CJ840 HIQUAD64
Rutronik No.: ASIC4748
Unit Pack: 1
MOQ: 1
package: HiQuad64
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Vcc(min)
5 V
Vcc(max)
14 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
AEC-Q(100)
Package
HiQuad64
Leadfree Defin.
Leaded
Packaging
REEL
Supplier Part
0 272 230 605
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?