Cart

CG683

BOSCH AE 0 272 230 485

image shown is a representation only

BOSCH AE

Energy Controller PLCC44 SMD _NO ROHS
Supplier: Bosch Automotive Electronics
Matchcode: CG683
Rutronik No.: ASSP1197
Unit Pack: 500
MOQ: 500
package: PLCC44
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 05/02/2018
On request
On request

Parameter

Vcc(min)
5 V
Vcc(max)
7 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
275.56 mm²
Automotive
AEC-Q(100)
Package
PLCC44
Leadfree Defin.
1
Packaging
REEL
Supplier Part
0 272 230 485
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?