Cart

CG208

BOSCH AE 1 277 379 037

image shown is a representation only

BOSCH AE

DIGIT. 2-CH. CURRENT REG. 3.GEN
Supplier: Bosch Automotive Electronics
Matchcode: CG208
Rutronik No.: ICINA3151
Unit Pack: 1800
MOQ: 1800
package: TQFP44ePad
Packaging: REEL
In Stock
6.68 $
12,024.00 $

Parameter

Vcc(min)
3.3 V
Vcc(max)
5 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Automotive
AEC-Q(100)
Package
TQFP44ePad
Leadfree Defin.
10
Packaging
REEL
Supplier Part
1 277 379 037
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?