Cart

CC770F PLCC44

BOSCH AE 0 272 240 160

image shown is a representation only

BOSCH AE

CAN Ctrl SPI PLCC44 SMD
Supplier: Bosch Automotive Electronics
Matchcode: CC770F PLCC44
Rutronik No.: ASSP1231
Unit Pack: 1
MOQ: 1
package: PLCC44
Packaging: REEL
Topseller
In Stock
8.30 $
8.30 $

Parameter

Type
CAN Ctrl
Mounting
SMD
Automotive
AEC-Q(100)
Package
PLCC44
Leadfree Defin.
10
Packaging
REEL
Supplier Part
0 272 240 160
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?