HGN 339-2M-F150
HGN 339-2M-F150
Description:
03P Power INLET SWITCH/FUSE HGN-33
Supplier:
binder mpe
Matchcode:
HGN3392MF150
Rutronik No.:
CONN10102
Unit Pack:
1
MOQ:
5
Packaging:
INDIVIDUAL
Find Alternatives
- No.of contacts
- 02
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- HGN
- Family
- IEC
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 6 weeks