612-1-007-0-MTF-XS0
612-1-007-0-MTF-XS0
Description:
07P Female Header 2.54mm
Supplier:
binder mpe
Matchcode:
61210070MTFXS0
Rutronik No.:
CONN9715
Unit Pack:
600
MOQ:
1800
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 07
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 150 V
- Series
- 612-1-XXX
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 28 weeks