099-2-020-0-NFX-XS0
099-2-020-0-NFX-XS0
Description:
20P FEMALE HEADER SIDE ENTRY 2R
Supplier:
binder mpe
Matchcode:
09920200NFXXS0
Rutronik No.:
CONN20489
Unit Pack:
24
MOQ:
2520
Packaging:
TUBE
Find Alternatives
- No.of contacts
- 20
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- 099-2-XXX
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- SIDE ENTRY
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Country
- China
- Supplier Lead time
- 21 weeks