087-1-V25-0-T-XS0-1260-0680-0330-02
087-1-V25-0-T-XS0-1260-0680-0330-02
Description:
14P PINHEADER 2,54MM 2 ROW SMT
Supplier:
binder mpe
Matchcode:
0871V250TXS01260068003300250A0
Rutronik No.:
CONN11666
Unit Pack:
100
MOQ:
100
Packaging:
BAG
Find Alternatives
- No.of contacts
- 25
- Contact pitch
- 5.08 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 087-1-XXX
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks