Cart

BP26-12 I1

BB BATTERY BP26-12 I1

image shown is a representation only

BB BATTERY

12V 26AH I1
Supplier: B.B. Battery
Matchcode: LEAD12V26000
Rutronik No.: BAT4885
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
On request
On request

Parameter

Technology
LEAD
Voltage
12 V
Min.Capacity
26000 mAh
ContactTerminal
M5BOLT
Form
BLOCK
Approvals
VdS
Temperature
-20 TO 40 °C
Weight
9400 g
Number of cells
1
Automotive
NO
Leadfree Defin.
5
Packaging
BOX
Typ. Capacity
26000 mAh
Customs Tariff No.
85072020900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?