Cart

BP12-12

BB BATTERY BP12-12

image shown is a representation only

BB BATTERY

LEAD 12V 12AH T2
Supplier: BB BATTERY
Matchcode: LEAD12V12000
Rutronik No.: BAT6285
Unit Pack: 1
MOQ: 120
Packaging: BOX
Please login
47.08 $
5,649.60 $

Parameter

Technology
LEAD
Voltage
12 V
Min.Capacity
12000 mAh
ContactTerminal
T2 FASTON
Form
BLOCK
Temperature
-20 TO 50 °C
Weight
3940 g
Number of cells
1
Automotive
NO
Leadfree Defin.
11
Packaging
BOX
Typ. Capacity
12000 mAh
ECCN
EAR99
Customs Tariff No.
85072020900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?