BP1.2-6 T1

image shown is a representation only
Supplier: BB BATTERY
Matchcode: LEAD6V1200
Rutronik No.: BAT4905
Unit Pack: 1
MOQ: 1
Packaging: BOX
Parameter
- Technology
- LEAD
- Voltage
- 6 V
- Min.Capacity
- 1200 mAh
- ContactTerminal
- FASTON187
- Form
- BLOCK
- Temperature
- -20 TO 40 °C
- Weight
- 300 g
- Number of cells
- 1
- Automotive
- NO
- Leadfree Defin.
- 11
- Packaging
- BOX
- Typ. Capacity
- 1200 mAh
- ECCN
- EAR99
- Customs Tariff No.
- 85072020900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks