Cart

W3F11A2208AT1A

AVX W3F11A2208AT1A

image shown is a representation only

AVX

KD 22pF 1206 -20+50% 100V NP0
Supplier: AVX
Matchcode: KD22P1206NP0100S
Rutronik No.: KKK17540
Unit Pack: 4000
MOQ: 8000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1363 $
1,090.40 $

Prices

8,000 0.1363 $
12,000 0.1243 $
32,000 0.1188 $

Parameter

C(N)
22p F
V(N)
100 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
-20+50%
Design / type
FEED THRU
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.27 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?