Cart

W3F11A1018AT1A

AVX W3F11A1018AT1A

image shown is a representation only

AVX

KD 100pF 1206 -20+50% 100V NP0
Supplier: AVX
Matchcode: KD100P1206NP0100S
Rutronik No.: KKK17069
Unit Pack: 2000
MOQ: 8000
package: 1206
Packaging: REEL BLI
On request
0.1226 $
980.80 $

Prices

8,000 0.1226 $
16,000 0.1201 $

Parameter

C(N)
100p F
V(N)
100 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
-20+50%
Design / type
FEED THRU
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.27 mm
Electrodes
NME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1206
Bendingstrength
n.a. mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?