Cart

W3A4YC683KAT2A

AVX W3A4YC683KAT2A

image shown is a representation only

AVX

KN 68nF 0612 10% 16V X7R 4xC
Supplier: AVX
Matchcode: KN68N0612X7R016K
Rutronik No.: KKS4135
Unit Pack: 4000
MOQ: 8000
package: 0612
Packaging: REEL PAP
On request
0.0822 $
657.60 $

Prices

8,000 0.0822 $
16,000 0.0811 $
24,000 0.08 $
32,000 0.0783 $

Parameter

C(N)
68n F
V(N)
16 V
Case size
0612
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
4XC
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
3.2 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0612
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?