Cart

W3A45C471K4T2A

AVX W3A45C471K4T2A

image shown is a representation only

AVX

KN 470pF0612 10%50V X7R4xC AECQ
Supplier: AVX
Matchcode: KN470P0612X7R050KAECQ
Rutronik No.: KKK22968
Unit Pack: 4000
MOQ: 4000
package: 0612
Packaging: REEL PAP
On request
0.1179 $
471.60 $

Prices

4,000 0.1179 $
8,000 0.1151 $
12,000 0.113 $
20,000 0.1109 $
32,000 0.1088 $

Parameter

C(N)
470p F
V(N)
50 V
Case size
0612
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
4XC
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
3.2 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0612
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?