Cart

W3A45C223M4T2A

AVX W3A45C223M4T2A

image shown is a representation only

AVX

KN22nF 0612 20%50V X7R 4xC AECQ
Supplier: AVX
Matchcode: KN22N0612X7R050MAECQ
Rutronik No.: KKS1130
Unit Pack: 4000
MOQ: 4000
package: 0612
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.06172 $
246.88 $

Prices

4,000 0.06172 $
16,000 0.05628 $
52,000 0.05381 $

Parameter

C(N)
22n F
V(N)
50 V
Case size
0612
Dielectric
X7R
Style
CHIP
Tolerance
20%
Design / type
4XC
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
3.2 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0612
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?