Cart

W3A41C103K4T2A

AVX W3A41C103K4T2A

image shown is a representation only

AVX

KN 10nF 0612 10%100VX7R4xC AECQ
Supplier: AVX
Matchcode: KN10N0612X7R100KAECQ
Rutronik No.: KKK22301
Unit Pack: 4000
MOQ: 4000
package: 0612
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.062 $
248.00 $

Prices

4,000 0.062 $
16,000 0.0565 $
52,000 0.054 $

Parameter

C(N)
10n F
V(N)
100 V
Case size
0612
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
4XC
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
3.2 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0612
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?