VJ20M00600KBA
VJ20M00600KBA
Description:
VJ20 1206 DC=85V CL=165V 0,9J
Supplier:
KYOCERA AVX
Matchcode:
VC60V1206
Rutronik No.:
WVDR2648
Unit Pack:
3000
MOQ:
51000
package:
1206
Packaging:
REEL
- Package
- 1206
- U(AC)
- 60 V
- U(CL)
- 165 V
- U(DC)
- 85 V
- Max.current
- 100 A
- Energy
- 0.9 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 1.7 mm
- Length
- 3.2 mm
- Width
- 1.6 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- ABC-Code
- C
- Supplier Lead time
- 27 weeks