Cart

VC060309A200DP

AVX VC060309A200DP

image shown is a representation only

AVX

VC 0603 DC=9V CL=22V 0,1J 30A
Supplier: AVX
Matchcode: VC6,4V0603
Rutronik No.: WVDR1668
Unit Pack: 1000
MOQ: 8000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0584 $
467.20 $

Prices

8,000 0.0584 $
16,000 0.054 $

Parameter

Package
0603
U(AC)
6.4 V
U(CL)
22 V
U(DC)
9 V
Max.current
30 A
Energy
0.1 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85334010000
Country
China
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?