Cart

UQCL2A2R2BAT2A

AVX UQCL2A2R2BAT2A

image shown is a representation only

AVX

KC 2,2pF 0402 0,10pF 200V NP0
Supplier: AVX
Matchcode: KC2,2P0402NP0200BHQMICROWAVE
Rutronik No.: KKK22677
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL BLI
On request
On request
On request

Parameter

C(N)
2,2p F
V(N)
200 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
0,1pF
Design / type
HIGH-Q
Purpose of use
MICROWAVE
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?