Cart

TRJC226K016RRJ

AVX TRJC226K016RRJ

image shown is a representation only

AVX

TC 22uF 16V 10% Case C hi.rel.
Supplier: AVX
Matchcode: TC22U16VCHIREL
Rutronik No.: KTA7284
Unit Pack: 500
MOQ: 2000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.3088 $
617.60 $

Prices

2,000 0.3088 $
2,500 0.2981 $

Parameter

C(N)
22µ F
U(N)
16 V
Case code
C
ESR
0.7 Ohm
Tolerance
10 %
Automotive
AEC-Q(200)
Leakage current
2.6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Range
HIGH REL
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?