Cart

TRJB226K016RRJ

AVX TRJB226K016RRJ

image shown is a representation only

AVX

TC 22uF 16V 10% Case B hi.rel.
Supplier: AVX
Matchcode: TC22U16VBHIREL
Rutronik No.: KTA6810
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
In Stock
0.263 $
526.00 $

Prices

2,000 0.263 $
4,000 0.2367 $
6,000 0.2345 $
8,000 0.2323 $
12,000 0.2279 $

Parameter

C(N)
22µ F
U(N)
16 V
Case code
B
ESR
1.1 Ohm
Tolerance
10 %
Automotive
AEC-Q(200)
Leakage current
2.6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Range
HIGH REL
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?