Cart

TPSE686M020S0200

AVX TPSE686M020S0200

image shown is a representation only

AVX

TC 68uF 20V 20% Case E 200mOhm
Supplier: AVX
Matchcode: TC68U20VELOWR
Rutronik No.: KTA7216
Unit Pack: 1500
MOQ: 1500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.7684 $
1,152.60 $

Prices

1,500 0.7684 $
3,000 0.7476 $
4,500 0.7269 $

Parameter

C(N)
68µ F
U(N)
20 V
Case code
E
ESR
0.2 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
13.6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
4.1 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?