Cart

TPSE227M016R0100

AVX TPSE227M016R0100

image shown is a representation only

AVX

TC 220uF 16V 20% Case E 100mOhm
Supplier: AVX
Matchcode: TC220U16VELOWR
Rutronik No.: KTA5705
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.927 $
370.80 $

Prices

400 0.927 $
800 0.9103 $
1,600 0.9019 $
2,400 0.8936 $

Parameter

C(N)
220µ F
U(N)
16 V
Case code
E
ESR
0.1 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
35.2 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
4.1 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?