Cart

TPSE108M004R0060

AVX TPSE108M004R0060

image shown is a representation only

AVX

TC 1000uF 4V 20% Case E 60mOhm
Supplier: AVX
Matchcode: TC1000U4VELOWR
Rutronik No.: KTA8006
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
On request
1.25 $
500.00 $

Prices

400 1.25 $
800 1.18 $
1,200 1.17 $
1,600 1.16 $
2,400 1.1102 $

Parameter

C(N)
1000µ F
U(N)
4 V
Case code
E
ESR
0.06 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
40 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.14
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
4.1 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?