Cart

TPSD477K006R0045

AVX TPSD477K006R0045

image shown is a representation only

AVX

TC 470uF 6,3V 10% CaseD 45mOhm
Supplier: AVX
Matchcode: TC470U6,3VDLOWR
Rutronik No.: KTA6448
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.9738 $
486.90 $

Prices

500 0.9738 $
1,000 0.9576 $
1,500 0.9333 $
2,500 0.9008 $

Parameter

C(N)
470µ F
U(N)
6.3 V
Case code
D
ESR
0.045 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
29.6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.12
ESR at frequen.
125 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?