Cart

TPSD337M006R0100

AVX TPSD337M006R0100

image shown is a representation only

AVX

TC 330uF 6,3V 20% CaseD 100mOhm
Supplier: AVX
Matchcode: TC330U6,3VDLOWR
Rutronik No.: KTA8077
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.431 $
215.50 $

Prices

500 0.431 $
1,000 0.4094 $
1,500 0.4058 $
2,000 0.4022 $
3,000 0.3843 $

Parameter

C(N)
330µ F
U(N)
6.3 V
Case code
D
ESR
0.1 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
20.8 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.9 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?