Cart

TPSD226M035R0400

AVX TPSD226M035R0400

image shown is a representation only

AVX

TC 22UF 35V 20% Case D 400mOhm
Supplier: AVX
Matchcode: TC22U35VDLOWR
Rutronik No.: KTA4869
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.7102 $
355.10 $

Prices

500 0.7102 $
7,000 0.691 $

Parameter

C(N)
22µ F
U(N)
35 V
Case code
D
ESR
0.4 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
7.7 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.9 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?