Cart

TPSD226M035R0125

AVX TPSD226M035R0125

image shown is a representation only

AVX

TC 22uF 35V 20% Case D 125mOhm
Supplier: AVX
Matchcode: TC22U35VDLOWR
Rutronik No.: KTA6478
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
In Stock
1.24 $
620.00 $

Prices

500 1.24 $
1,000 1.18 $
1,500 1.17 $
2,000 1.16 $
2,500 1.1112 $

Parameter

C(N)
22µ F
U(N)
35 V
Case code
D
ESR
0.125 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
7.7 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.9 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?