Cart

TPSD226M025R0100

AVX TPSD226M025R0100

image shown is a representation only

AVX

TC 22uF 25V 20% Case D 100mOhm
Supplier: AVX
Matchcode: TC22U25VDLOWR
Rutronik No.: KTA6152
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.7664 $
383.20 $

Prices

500 0.7664 $
1,000 0.7537 $
1,500 0.7345 $
2,500 0.709 $

Parameter

C(N)
22µ F
U(N)
25 V
Case code
D
ESR
0.1 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
5.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?