Cart

TPSC226M020R0400

AVX TPSC226M020R0400

image shown is a representation only

AVX

TC 22uF 20V 20% Case C 400mOhm
Supplier: AVX
Matchcode: TC22U20VCLOWR
Rutronik No.: KTA6987
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.2661 $
133.05 $

Prices

500 0.2661 $
1,000 0.2617 $
1,500 0.2551 $
2,500 0.2462 $

Parameter

C(N)
22µ F
U(N)
20 V
Case code
C
ESR
0.4 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
4.4 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?