Cart

TPSC107K006R0075

AVX TPSC107K006R0075

image shown is a representation only

AVX

TC 100uF 6,3V 10% Case C 75mOhm
Supplier: AVX
Matchcode: TC100U6,3VCLOWR
Rutronik No.: KTA6676
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.3289 $
164.45 $

Prices

500 0.3289 $
1,000 0.3234 $
1,500 0.3152 $
2,500 0.3042 $

Parameter

C(N)
100µ F
U(N)
6.3 V
Case code
C
ESR
0.075 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
6.3 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?