Cart

TPSC106K016R0500

AVX TPSC106K016R0500

image shown is a representation only

AVX

TC 10uF 16V 10% Case C 500mOhm
Supplier: AVX
Matchcode: TC10U16VCLOWR
Rutronik No.: KTA7628
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1994 $
99.70 $

Prices

500 0.1994 $
1,000 0.1961 $
1,500 0.1911 $
2,500 0.1845 $

Parameter

C(N)
10µ F
U(N)
16 V
Case code
C
ESR
0.5 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
1.6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?