Cart

TPSC105K050R2500

AVX TPSC105K050R2500

image shown is a representation only

AVX

TC 1,0uF 50V 10% CaseC 2500mOhm
Supplier: AVX
Matchcode: TC1,0U50VCLOWR
Rutronik No.: KTA7024
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.3469 $
173.45 $

Prices

500 0.3469 $
1,000 0.3296 $
1,500 0.3267 $
2,000 0.3238 $
3,500 0.3093 $

Parameter

C(N)
1µ F
U(N)
50 V
Case code
C
ESR
2.5 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.04
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?