Cart

TPSB476M006S0250

AVX TPSB476M006S0250

image shown is a representation only

AVX

TC 47uF 6,3V 20% Case B 250mOhm
Supplier: AVX
Matchcode: TC47U6,3VBLOWR
Rutronik No.: KTA6679
Unit Pack: 8000
MOQ: 8000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.2455 $
1,964.00 $

Prices

8,000 0.2455 $
16,000 0.2271 $

Parameter

C(N)
47µ F
U(N)
6.3 V
Case code
B
ESR
0.25 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
3 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?