Cart

TPSA156M010R1000

AVX TPSA156M010R1000

image shown is a representation only

AVX

TC 15uF 10V 20% Case A 1000mOhm
Supplier: AVX
Matchcode: TC15U10VALOWR
Rutronik No.: KTA4826
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1206 $
241.20 $

Prices

2,000 0.1206 $
4,000 0.1185 $
6,000 0.1155 $
10,000 0.1115 $

Parameter

C(N)
15µ F
U(N)
10 V
Case code
A
ESR
1 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
1.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?