Cart

TLNK227M004R2500

AVX TLNK227M004R2500

image shown is a representation only

AVX

TC 220uF 4,0V 20% Case K
Supplier: AVX
Matchcode: TC220U4,0VK
Rutronik No.: KTA7192
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
Soon available
0.6429 $
1,928.70 $

Prices

3,000 0.6429 $
6,000 0.6054 $
9,000 0.5733 $

Parameter

C(N)
220µ F
U(N)
4 V
Case code
K
ESR
2.5 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
44 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
1005
ESR at frequen.
100 kHz
ESR at temp.
40 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1 mm
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?