Cart

TLJR476M010R3200

AVX TLJR476M010R3200

image shown is a representation only

AVX

TC 47uF 10V 20% Case R HIGH CV
Supplier: AVX
Matchcode: TC47U10VR
Rutronik No.: KTA8082
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
On request
0.53 $
1,325.00 $

Prices

2,500 0.53 $
5,000 0.503 $
7,500 0.494 $

Parameter

C(N)
47µ F
U(N)
10 V
Case code
R
ESR
3.2 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
9.4 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
2012
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
2.05 mm
Width
1.3 mm
Height
1.2 mm
Range
HIGH CV
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?