Cart

THJD106K035RJN

AVX THJD106K035RJN

image shown is a representation only

AVX

TC 10uF 35V 10% Case D Autom.
Supplier: AVX
Matchcode: TC10U35VDAUTO
Rutronik No.: KTA5306
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
1.1497 $
574.85 $

Prices

500 1.1497 $
1,000 1.1305 $
1,500 1.1018 $
2,500 1.0635 $

Parameter

C(N)
10µ F
U(N)
35 V
Case code
D
ESR
0.8 Ohm
Tolerance
10 %
Automotive
AEC-Q(200)
Leakage current
2.6 µA
T(A)min
-55 °C
T(A)max
175 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?