Cart

THJA685K016RJN

AVX THJA685K016RJN

image shown is a representation only

AVX

TC 6,8uF 16V 10% Case A Autom.
Supplier: AVX
Matchcode: TC6,8U16VAAUTO
Rutronik No.: KTA7359
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
On request
0.1981 $
396.20 $

Prices

2,000 0.1981 $
4,000 0.1783 $
6,000 0.1766 $
10,000 0.175 $
14,000 0.1717 $

Parameter

C(N)
6,8µ F
U(N)
16 V
Case code
A
ESR
3.5 Ohm
Tolerance
10 %
Automotive
AEC-Q(200)
Leakage current
1.1 µA
T(A)min
-55 °C
T(A)max
175 °C
EIA code
3216
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?