Cart

TCNX476M035R0100

AVX TCNX476M035R0100

image shown is a representation only

AVX

TC 47uF 35V 20% Case X 100mOhm
Supplier: AVX
Matchcode: TC47U35VXPOLY
Rutronik No.: KTA7882
Unit Pack: 1000
MOQ: 1000
Packaging: REEL BLI
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
1.31 $
1,310.00 $

Prices

1,000 1.31 $
2,000 1.29 $
4,000 1.26 $

Parameter

C(N)
47µ F
U(N)
35 V
Case code
X
ESR
0.1 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
164.5 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
7343
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
1.5 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?